Add To Favorites
Product Overview
Digi-Key Part Number 308-2066-1-ND
Quantity Available 3.525
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH5D28RH125NP-220MC

Description FIXED IND 22UH 900MA 266 MOHM
Expanded Description 22µH Shielded Inductor 900mA 266 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDRH5D28R/H125 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH5D28R/H125
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 266 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.232" W (6.00mm x 5.90mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2066-1

07:46:59 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,32700 13,27
25 1,22560 30,64
50 1,02120 51,06
100 0,96000 96,00
250 0,85784 214,46
500 0,73528 367,64
1.000 0,65359 653,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2066-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,58356
  • Digi-Reel® ? : 308-2066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.525 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback