Add To Favorites
Product Overview
Digi-Key Part Number 308-2188-1-ND
Quantity Available 3.072
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH4D28NP-6R8NC

Description FIXED IND 6.8UH 1.12A 108.9 MOHM
Expanded Description 6.8µH Shielded Inductor 1.12A 108.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH4D28
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D28
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 1.12A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 108.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2188-1

11:32:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,80300 8,03
25 0,74160 18,54
50 0,61820 30,91
100 0,58110 58,11
250 0,51920 129,80
500 0,44504 222,52
1.000 0,39559 395,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2188-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,37528
  • Digi-Reel® ? : 308-2188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback