Add To Favorites
Product Overview
Digi-Key Part Number 308-2025-1-ND
Quantity Available 1.066
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH4D18NP-330NC

Description FIXED IND 33UH 320MA 694 MOHM
Expanded Description 33µH Shielded Inductor 320mA 694 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH4D18 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating 320mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 694 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2025-1

11:26:31 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,62500 6,25
25 0,58080 14,52
50 0,49140 24,57
100 0,44670 44,67
250 0,41988 104,97
500 0,37522 187,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2025-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,27121
  • Digi-Reel® ? : 308-2025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback