Add To Favorites
Product Overview
Digi-Key Part Number 308-2024-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CDRH4D18NP-2R2NC

Description FIXED IND 2.2UH 1.32A 75 MOHM
Expanded Description 2.2µH Shielded Inductor 1.32A 75 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH4D18 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 1.32A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 75 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2024-1

02:30:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,63500 6,35
25 0,59040 14,76
50 0,49960 24,98
100 0,45420 45,42
250 0,42692 106,73
500 0,38150 190,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2024-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,27575
  • Digi-Reel® ? : 308-2024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback