Add To Favorites
Product Overview
Digi-Key Part Number 308-2022-1-ND
Quantity Available 2.692
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH4D18NP-150NC

Description FIXED IND 15UH 500MA 240 MOHM
Expanded Description 15µH Shielded Inductor 500mA 240 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH4D18 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 15µH
Tolerance ±30%
Current Rating 500mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2022-1

09:26:40 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,61800 6,18
25 0,57440 14,36
50 0,48600 24,30
100 0,44180 44,18
250 0,41528 103,82
500 0,37108 185,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2022-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,26822
  • Digi-Reel® ? : 308-2022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.692 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback