Add To Favorites
Product Overview
Digi-Key Part Number 308-2014-1-ND
Quantity Available 263
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH4D16FB/NP-4R7NC

Description FIXED IND 4.7UH 2A 58.5 MOHM SMD
Expanded Description 4.7µH Shielded Inductor 2A 58.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CDRH4D16FB Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D16FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 4.7µH
Tolerance ±25%
Current Rating 2A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 58.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2014-1

09:40:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,94300 9,43
25 0,87080 21,77
50 0,72560 36,28
100 0,68200 68,20
250 0,60952 152,38
500 0,52244 261,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2014-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,41463
  • Digi-Reel® ? : 308-2014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 263 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback