Add To Favorites
Product Overview
Digi-Key Part Number 308-1966-1-ND
Quantity Available 2.134
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH3D11HPNP-100NC

Description FIXED IND 10UH 600MA 413 MOHM
Expanded Description 10µH Shielded Inductor 600mA 413 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH3D11/HP Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH3D11/HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±25%
Current Rating 600mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 413 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1966-1

17:30:22 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56400 5,64
25 0,52400 13,10
50 0,44340 22,17
100 0,40310 40,31
250 0,37892 94,73
500 0,33862 169,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1966-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,24475
  • Digi-Reel® ? : 308-1966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.134 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback