Add To Favorites
Product Overview
Digi-Key Part Number 308-1588-1-ND
Quantity Available 1.532
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH2D11NP-3R3NC

Description FIXED IND 3.3UH 1.02A 123 MOHM
Expanded Description 3.3µH Shielded Inductor 1.02A 123 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDRH2D11
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH2D11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating 1.02A
Current - Saturation 600mA
Shielding Shielded
DC Resistance (DCR) 123 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1588-1

03:37:44 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,82500 8,25
25 0,76120 19,03
50 0,63440 31,72
100 0,59630 59,63
250 0,53288 133,22
500 0,45674 228,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1588-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,38515
  • Digi-Reel® ? : 308-1588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback