Add To Favorites
Product Overview
Digi-Key Part Number 308-1469-1-ND
Quantity Available 1.229
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH127NP-390MC

Description FIXED IND 39UH 2.75A 72.9 MOHM
Expanded Description 39µH Shielded Inductor 2.75A 72.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDRH127 Series
Product Training Modules Power Inductor Basics
Catalog Page 1479 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH127
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 39µH
Tolerance ±20%
Current Rating 2.75A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 72.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1469-1

02:28:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,74100 17,41
25 1,59640 39,91
50 1,36400 68,20
100 1,21900 121,90
250 1,04488 261,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1469-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,88110
  • Digi-Reel® ? : 308-1469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback