Add To Favorites
Product Overview
Digi-Key Part Number 308-1334-1-ND
Quantity Available 1.141
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH127/LDNP-1R0NC

Description FIXED IND 1UH 14A 6.5 MOHM SMD
Expanded Description 1µH Shielded Inductor 14A 6.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDRH127LDNP Series Spec
CDRH127/LD Series Datasheet
Product Training Modules Power Inductor Basics
Catalog Page 1479 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH127/LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 14A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 6.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1334-1

06:33:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,30600 13,06
25 1,20520 30,13
50 1,00440 50,22
100 0,94420 94,42
250 0,84372 210,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1334-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,64570
  • Digi-Reel® ? : 308-1334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback