Add To Favorites
Product Overview
Digi-Key Part Number 308-1922-1-ND
Quantity Available 1.639
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH105RNP-150NC

Description FIXED IND 15UH 3.4A 41 MOHM SMD
Expanded Description 15µH Shielded Inductor 3.4A 41 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH105R
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH105R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 15µH
Tolerance ±30%
Current Rating 3.4A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 41 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1922-1

02:56:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,32600 13,26
25 1,22320 30,58
50 1,01940 50,97
100 0,95830 95,83
250 0,85636 214,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1922-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,65538
  • Digi-Reel® ? : 308-1922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback