Add To Favorites
Product Overview
Digi-Key Part Number 308-1889-1-ND
Quantity Available 3.998
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR6D28MNNP-100NC

Description FIXED IND 10UH 1.8A 88.8 MOHM
Expanded Description 10µH Shielded Inductor 1.8A 88.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDR6D28MN Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDR6D28MN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±25%
Current Rating 1.8A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 88.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1889-1

10:12:26 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,15600 11,56
25 1,06640 26,66
50 0,88880 44,44
100 0,83550 83,55
250 0,74660 186,65
500 0,63992 319,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1889-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,50788
  • Digi-Reel® ? : 308-1889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback