Add To Favorites
Product Overview
Digi-Key Part Number 308-1427-1-ND
Quantity Available 2.781
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR125NP-101MC

Description FIXED IND 100UH 1.05A 250 MOHM
Expanded Description 100µH Shielded Inductor 1.05A 250 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDR125
Product Training Modules Power Inductor Basics
Catalog Page 1478 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDR125
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 100µH
Tolerance -15%, +20%
Current Rating 1.05A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq -
Frequency - Self Resonant 6.92MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.496" L x 0.457" W (12.60mm x 11.60mm)
Height - Seated (Max) 0.232" (5.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1427-1

13:21:31 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,45900 14,59
25 1,33760 33,44
50 1,14300 57,15
100 1,02130 102,13
250 0,87544 218,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1427-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,78164
  • Digi-Reel® ? : 308-1427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback