Add To Favorites
Product Overview
Digi-Key Part Number 308-1894-1-ND
Quantity Available 1.500
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR105NP-120MC

Description FIXED IND 12UH 2.31A 60 MOHM SMD
Expanded Description 12µH Shielded Inductor 2.31A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDR105, CDR105B
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDR105
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 12µH
Tolerance -15%, +20%
Current Rating 2.31A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant 27MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.362" W (10.00mm x 9.20mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1894-1

18:46:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,95100 9,51
25 0,87840 21,96
50 0,73200 36,60
100 0,68810 68,81
250 0,61484 153,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1894-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,47054
  • Digi-Reel® ? : 308-1894-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback