CDPH4D19FNP-3R3MC | ||
---|---|---|
DigiKey Part Number | 308-1315-2-ND - Tape & Reel (TR) 308-1315-1-ND - Cut Tape (CT) 308-1315-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDPH4D19FNP-3R3MC | |
Description | FIXED IND 3.3UH 3.8A 33 MOHM SMD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Inductor 3.8 A 33mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,79100 € | 7,91 € |
25 | 0,71960 € | 17,99 € |
50 | 0,67620 € | 33,81 € |
100 | 0,56120 € | 56,12 € |
250 | 0,51800 € | 129,50 € |
500 | 0,48920 € | 244,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,44604 € | 446,04 € |
3.000 | 0,43165 € | 1.294,95 € |
5.000 | 0,41726 € | 2.086,30 € |
10.000 | 0,40288 € | 4.028,80 € |