Add To Favorites
Product Overview
Digi-Key Part Number 308-1628-1-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

CDPH28D11FNP-2R2MC

Description FIXED IND 2.2UH 1.72A 96 MOHM
Expanded Description 2.2µH Shielded Inductor 1.72A 96 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CDPH28D11F
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDPH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.72A
Current - Saturation 1.31A
Shielding Shielded
DC Resistance (DCR) 96 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1628-1

21:37:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,62600 6,26
25 0,58120 14,53
50 0,49160 24,58
100 0,44700 44,70
250 0,42020 105,05
500 0,37550 187,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1628-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,27140
  • Digi-Reel® ? : 308-1628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 388 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback