Add To Favorites
Product Overview
Digi-Key Part Number 308-1607-1-ND
Quantity Available 2.724
Can ship immediately
Manufacturer

Manufacturer Part Number

CDEP147NP-4R7MC-95

Description FIXED IND 4.7UH 12.5A 6.03 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 12.5A 6.03 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDEP147 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDEP147
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 12.5A
Current - Saturation 15.2A
Shielding Shielded
DC Resistance (DCR) 6.03 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.571" L x 0.571" W (14.50mm x 14.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1607-1

02:49:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,80600 18,06
25 1,65560 41,39
50 1,41480 70,74
100 1,26420 126,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1607-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 2.700 - Immediate
  • Unit Price: 0,96747
  • Digi-Reel® ? : 308-1607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.724 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback