Add To Favorites
Product Overview
Digi-Key Part Number 308-2275-1-ND
Quantity Available 1.856
Can ship immediately
Manufacturer

Manufacturer Part Number

CDEP134NP-8R0MC

Description FIXED IND 8UH 6.5A 18.4 MOHM SMD
Expanded Description 8µH Shielded Wirewound Inductor 6.5A 18.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDEP134 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDEP134
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8µH
Tolerance ±20%
Current Rating 6.5A
Current - Saturation 7.2A
Shielding Shielded
DC Resistance (DCR) 18.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.531" L x 0.531" W (13.50mm x 13.50mm)
Height - Seated (Max) 0.193" (4.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2275-1

16:34:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
10 2,63500 26,35
25 2,41560 60,39
50 2,06400 103,20
100 1,84450 184,45
250 1,58100 395,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2275-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,33318
  • Digi-Reel® ? : 308-2275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.856 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback