Add To Favorites
Product Overview
Digi-Key Part Number 308-1875-1-ND
Quantity Available 7.890
Can ship immediately
Manufacturer

Manufacturer Part Number

CDC5D23BNP-100LC

Description FIXED IND 10UH 1.04A 133 MOHM
Expanded Description 10µH Unshielded Inductor 1.04A 133 mOhm Max 2323 (5858 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDC5D23B Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDC5D23B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±15%
Current Rating 1.04A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 133 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2323 (5858 Metric)
Supplier Device Package -
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1875-1

01:13:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75200 7,52
25 0,69880 17,47
50 0,59120 29,56
100 0,53750 53,75
250 0,50524 126,31
500 0,45148 225,74
1.000 0,36549 365,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1875-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,32633
  • Digi-Reel® ? : 308-1875-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback