Add To Favorites
Product Overview
Digi-Key Part Number S3395-ND
Quantity Available 662
Can ship immediately
Manufacturer

Manufacturer Part Number

RBB60DHRN-S578

Description CONN PCI CARDEDGE FEMALE 120POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Edgecards
Catalog Page 489 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Tray ?
Part Status Active
Card Type PCI 3.3V, 5V 32 Bit (Universal)
Gender Female
Number of Positions/Bay/Row 11; 49
Number of Positions 120
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RBB60DHRNS578
S3395

17:17:59 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,44000 11,44
10 11,06000 110,60
50 10,29720 514,86
100 9,91580 991,58
250 9,72508 2.431,27
500 9,53440 4.767,20
1.000 9,15302 9.153,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback