Add To Favorites
Product Overview
Digi-Key Part Number S7174-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

ACC70DKSH-S1191

Description CONN EDGE DUAL FMALE 140POS .100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Edgecards .100" Data Sheet
xxCxxDKSx-Syyyy Drawing
Product Training Modules Hi-Temp Connectors
Catalog Page 488 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 70
Number of Positions 140
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type Cantilever
Color Green
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Read Out Dual
 
Additional Resources
Standard Package ? 1
Other Names ACC70DKSHS1191
S7174

11:40:45 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,01000 31,01
10 29,90900 299,09
50 28,24680 1.412,34
100 27,69290 2.769,29
250 27,13904 6.784,76
500 26,58520 13.292,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback