Add To Favorites
Product Overview
Digi-Key Part Number 497-11720-1-ND
Quantity Available 2.631
Can ship immediately
Manufacturer

Manufacturer Part Number

VNQ5E160AKTR-E

Description IC DVR QUAD HIGH SIDE POWERSSO24
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VNQ5E160AK-E
Other Related Documents VNQ5E160AK-E View All Specifications
Product Training Modules VIPower H-Bridges
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 7A
Rds On (Typ) 160 mOhm (Max)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 24-SOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PowerSSO-24™
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11720-1

14:08:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,66000 3,66
10 3,28400 32,84
100 2,69080 269,08
500 2,29064 1.145,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11720-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,87560
  • Digi-Reel® ? : 497-11720-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.631 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback