Add To Favorites
Product Overview
Digi-Key Part Number 1026-TSM1012AIDT-CHP
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

TSM1012AIDT

Description IC CONTROLLER CC/CV SMPS 8SOIC
Expanded Description Charger IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSM1012
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Battery Chemistry -
Number of Cells -
Current - Charging Constant
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 28V
Interface -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-4472-2-ND TSM1012AIDT STMicroelectronics Tape & Reel (TR) ? 10.000 - Immediate
0,26804 2.500
497-4472-1-ND TSM1012AIDT STMicroelectronics Cut Tape (CT) ? 11.283 - Immediate
0,71000 1
497-4472-6-ND TSM1012AIDT STMicroelectronics Digi-Reel® ? 11.283 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 2.500

14:04:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.500 0,11461 286,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback