Add To Favorites
Product Overview
Digi-Key Part Number 497-8192-1-ND
Quantity Available 4.187
Can ship immediately
Manufacturer

Manufacturer Part Number

TS831-5IZ-AP

Description IC SUPERVISOR RESET 4.33V TO-92
Expanded Description Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS831
Other Related Documents TS831 View All Specifications
Catalog Page 1059 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 µs Typical Response Time
Voltage - Threshold 4.33V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Additional Resources
Standard Package ? 1
Other Names 497-8192-1

12:41:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,50200 5,02
100 0,38520 38,52
500 0,30448 152,24
1.000 0,24359 243,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-8192-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,21433
Send Feedback