Add To Favorites
Product Overview
Digi-Key Part Number 1026-TS461CDT-CHP
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

TS461CDT

Description IC OPAMP GP 12MHZ RRO 8SO
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS461,62,64
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 4 V/µs
Gain Bandwidth Product 12MHz
-3db Bandwidth -
Current - Input Bias 200nA
Voltage - Input Offset 1mV
Current - Supply 2mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10 V, ±1.35 V ~ 5 V
Operating Temperature -20°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-2281-1-ND TS461CDT STMicroelectronics Cut Tape (CT) ? 11.047 - Immediate
0,76000 1
497-2281-2-ND TS461CDT STMicroelectronics Tape & Reel (TR) ? 10.000 - Immediate
0,28293 2.500
You May Also Be Interested In
Additional Resources
Standard Package ? 2.500

06:31:39 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.500 0,14008 350,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback