Add To Favorites
Product Overview
Digi-Key Part Number 497-8191-1-ND
Quantity Available 3.731
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431CZT

Description IC VREF SHUNT ADJ TO92-3
Expanded Description Shunt Voltage Reference IC 36V ±2.21% 100mA TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TL431 Datasheet
Other Related Documents TL431 View All Specifications
Catalog Page 1059 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±2.21%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package TO-92-3
 
Additional Resources
Standard Package ? 1
Other Names 497-8191-1

03:35:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,33200 3,32
100 0,20660 20,66
500 0,14138 70,69
1.000 0,10875 108,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 497-13128-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.877 - Immediate
  • Unit Price: 0,39000
  • Tape & Reel (TR) ? : 497-8191-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09502
  • Tape & Box (TB) ? : 497-15786-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,10136
  • Cut Tape (CT) ? : 497-15786-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.979 - Immediate
  • Unit Price: 0,36000
Send Feedback