Add To Favorites
Product Overview
Digi-Key Part Number 1026-TL431CZ-CHP
Quantity Available 3.229
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431CZ

Description IC VREF SHUNT ADJ TO92-3
Expanded Description Shunt Voltage Reference IC 36V ±2.21% 100mA TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TL431 Datasheet
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Bulk ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±2.21%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package TO-92-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-1292-ND TL431ILP Texas Instruments Bulk ? 3.786 - Immediate
10.000 - Factory Stock ?
0,42000 1
LM431ACZFS-ND LM431ACZ Fairchild/ON Semiconductor Bulk ? 1.155 - Immediate
0,33000 1
TL431ILP-ND TL431ILP Microsemi Corporation Cut Strip 3.079 - Immediate
1,43000 1  Non-Stock ?
LM431AIZFS-ND LM431AIZ Fairchild/ON Semiconductor Bulk ? 5.995 - Immediate
0,35000 1

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-13128-ND TL431CZ STMicroelectronics Bulk ? 4.877 - Immediate
0,38000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1

14:29:24 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20100 2,01
100 0,10640 10,64
500 0,07002 35,01
1.000 0,04761 47,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback