Add To Favorites
Product Overview
Digi-Key Part Number 497-13281-1-ND
Quantity Available 1.017
Can ship immediately
Manufacturer

Manufacturer Part Number

STTH3010GY-TR

Description DIODE GEN PURP 1KV 30A D2PAK
Expanded Description Diode Standard 1000V (1kV) 30A Surface Mount D²PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets STTH3010-Y
Other Related Documents STTH3010-Y View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 2V @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 15µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D²PAK
Operating Temperature - Junction -40°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13281-1

17:55:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,32000 4,32
10 3,88200 38,82
100 3,18080 318,08
500 2,70776 1.353,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13281-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,21714
  • Digi-Reel® ? : 497-13281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback