Add To Favorites
Product Overview
Digi-Key Part Number 497-15975-1-ND
Quantity Available 899
Can ship immediately
Manufacturer

Manufacturer Part Number

STTH2R02AFY

Description DIODE UFAST 200V 2A SOD128
Expanded Description Diode Standard 200V 2A Surface Mount SOD-128
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STTH2R02AFY
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q101, ECOPACK®2
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.02V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 20ns
Current - Reverse Leakage @ Vr 800nA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package SOD-128
Operating Temperature - Junction -40°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-15975-1

03:12:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37000 3,70
100 0,27680 27,68
500 0,21750 108,75
1.000 0,16806 168,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15975-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,14877
  • Digi-Reel® ? : 497-15975-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback