Add To Favorites
Product Overview
Digi-Key Part Number 497-13329-1-ND
Quantity Available 4.965
Can ship immediately
Manufacturer

Manufacturer Part Number

STPS6M100DEE-TR

Description DIODE SCHOTTKY 100V 6A POWERFLAT
Expanded Description Diode Schottky 100V 6A Surface Mount PowerFlat™ (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets STPS6M100DEE
Other Related Documents STPS6M100DEE View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 780mV @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 30µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package PowerFlat™ (3.3x3.3)
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13329-1

12:20:49 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,29800 12,98
100 1,01180 101,18
500 0,83586 417,93
1.000 0,65989 659,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13329-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,59796
  • Digi-Reel® ? : 497-13329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback