Add To Favorites
Product Overview
Digi-Key Part Number 497-3847-1-ND
Quantity Available 5.472
Can ship immediately
Manufacturer

Manufacturer Part Number

STM795TM6F

Description SUPERVISOR 3V SWITCH OVER 8SOIC
Expanded Description Supervisor Open Drain or Open Collector Channel 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets STM690,704,795,802,804-806
Other Related Documents STM795T/S/R View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Catalog Page 1058 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.075V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-3847-1

11:38:09 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,44800 24,48
100 1,96750 196,75
500 1,61648 808,24
1.000 1,33938 1.339,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3847-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,21068
  • Digi-Reel® ? : 497-3847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback