Add To Favorites
Product Overview
Digi-Key Part Number 497-8731-1-ND
Quantity Available 8.821
Can ship immediately
Manufacturer

Manufacturer Part Number

STM6905TZEDS6F

Description IC SUPERVISOR QUINTUPLE 8-MSOP
Expanded Description Supervisor Open Drain or Open Collector Channel 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STM6905
Other Related Documents STM6905 View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1058 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.333V, 3.078V, Adj, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 497-8731-1

06:13:13 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,92000 9,20
100 0,71780 71,78
500 0,59302 296,51
1.000 0,46818 468,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8731-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,42423
  • Digi-Reel® ? : 497-8731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.821 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback