Add To Favorites
Product Overview
Digi-Key Part Number 497-4800-1-ND
Quantity Available 6.288
Can ship immediately
Manufacturer

Manufacturer Part Number

STM6821SWY6F

Description IC SUPERVISOR PB 2.93V SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets STM6321-22, STM6821-25
Other Related Documents STM6821 View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1057 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 497-4800-1

12:29:20 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,76300 7,63
100 0,59490 59,49
500 0,49140 245,70
1.000 0,38796 387,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4800-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,34767
Send Feedback