Add To Favorites
Product Overview
Digi-Key Part Number 497-6929-1-ND
Quantity Available 4.130
Can ship immediately
Manufacturer

Manufacturer Part Number

STM6717SDWY6F

Description IC SUPERVISOR ULV RESET SOT23-5
Expanded Description Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets STM6717-20, STM6777-80
Other Related Documents STM6717 View All Specifications
Catalog Page 1056 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 0.788V, 2.925V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 497-6929-1

12:51:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75500 7,55
100 0,57900 57,90
500 0,45772 228,86
1.000 0,36618 366,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6929-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,32219
  • Digi-Reel® ? : 497-6929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback