Add To Favorites
Product Overview
Digi-Key Part Number 497-15552-5-ND
Quantity Available 881
Can ship immediately
Manufacturer

Manufacturer Part Number

STI40N65M2

Description MOSFET N-CH 650V 32A I2PAK
Expanded Description N-Channel 650V 32A (Tc) 250W (Tc) Through Hole I2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST(I,P)40N65M2
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ M2
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 32A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 56.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2355pF @ 100V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Rds On (Max) @ Id, Vgs 99 mOhm @ 16A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package I2PAK
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Additional Resources
Standard Package ? 50
Other Names 497-15552-5

19:30:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,08000 4,08
10 3,66600 36,66
100 3,00390 300,39
500 2,55714 1.278,57
1.000 2,15662 2.156,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback