Add To Favorites
Product Overview
Digi-Key Part Number 497-4349-1-ND
Quantity Available 5.740
Can ship immediately
Manufacturer

Manufacturer Part Number

STGB10NB40LZT4

Description IGBT 440V 20A 150W D2PAK
Expanded Description IGBT 440V 20A 150W Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets STGB10NB40LZ
Other Related Documents STGB10NB40LZ View All Specifications
Featured Product Tail-Less 600 V IGBT V Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series PowerMESH™
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 440V
Current - Collector (Ic) (Max) 20A
Current - Collector Pulsed (Icm) 40A
Vce(on) (Max) @ Vge, Ic 1.8V @ 4.5V, 10A
Power - Max 150W
Switching Energy 2.4mJ (on), 5mJ (off)
Input Type Standard
Gate Charge 28nC
Td (on/off) @ 25°C 1.3µs/8µs
Test Condition 328V, 10A, 1 kOhm, 5V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
Additional Resources
Standard Package ? 1
Other Names 497-4349-1

03:15:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,78400 17,84
100 1,43370 143,37
500 1,17798 588,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4349-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,94760
  • Digi-Reel® ? : 497-4349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback