Add To Favorites
Product Overview
Digi-Key Part Number 497-6919-1-ND
Quantity Available 8.969
Can ship immediately
Manufacturer

Manufacturer Part Number

STG5123DTR

Description IC SWITCH SPDT 6DFN
Expanded Description 1 Circuit IC Switch 2:1 1.2 Ohm 6-DFN (1.2x1.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets STG5123
Other Related Documents STG5123 View All Specifications
Catalog Page 1044 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 1.2 Ohm
Channel-to-Channel Matching (ΔRon) 50 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 4.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 28ns, 21ns
-3db Bandwidth 150MHz
Charge Injection 33pC
Channel Capacitance (CS(off), CD(off)) 25pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -80dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-DFN (1.2x1.0)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-6919-1

03:22:02 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,38400 3,84
100 0,26140 26,14
500 0,19602 98,01
1.000 0,14702 147,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6919-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,12291
  • Digi-Reel® ? : 497-6919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.969 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback