Add To Favorites
Product Overview
Digi-Key Part Number 497-6917-1-ND
Quantity Available 6.187
Can ship immediately
Manufacturer

Manufacturer Part Number

STCS2ASPR

Description IC LED DRVR LIN DIM 2A 10POWERSO
Expanded Description LED Driver IC 1 Output Linear PWM Dimming 2A 10-PowerSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STCS2A
Other Related Documents STCS2A View All Specifications
Catalog Page 1055 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel 2A
Frequency -
Dimming PWM
Applications -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case PowerSO-10 Exposed Bottom Pad
Supplier Device Package 10-PowerSO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-6917-1

01:50:34 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,20000 22,00
100 1,76760 176,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6917-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,40997
  • Digi-Reel® ? : 497-6917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback