Add To Favorites
Product Overview
Digi-Key Part Number 497-8877-1-ND
Quantity Available 4.365
Can ship immediately
Manufacturer

Manufacturer Part Number

STA333ML13TR

Description IC DAS 2CH MICROLESS POWERSSO36
Expanded Description Audio Fully Integrated Processor 2 Channel PowerSO-36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets STA333ML
Other Related Documents STA333ML View All Specifications
Catalog Page 1034 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Sound Terminal™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Fully Integrated Processor
Applications Pre-Amplifier
Number of Channels 2
Interface I²S
Voltage - Supply 4.5 V ~ 20 V
Operating Temperature 0°C ~ 70°C (TA)
Specifications Direct Digital Amplification
Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PowerSO-36
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8877-1

21:34:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,71000 27,10
100 2,22080 222,08
500 1,89050 945,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8877-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,54797
  • Digi-Reel® ? : 497-8877-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback