Add To Favorites
Product Overview
Digi-Key Part Number 497-6833-1-ND
Quantity Available 5.462
Can ship immediately
Manufacturer

Manufacturer Part Number

ST890DTR

Description IC PWR SWITCH 1.2A HISIDE 8-DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ST890
Other Related Documents ST890 View All Specifications
Catalog Page 1044 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.2A
Rds On (Typ) 75 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 497-6833-1

00:52:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,11000 11,10
100 0,86550 86,55
500 0,71494 357,47
1.000 0,56444 564,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6833-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,51146
  • Digi-Reel® ? : 497-6833-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.462 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback