Add To Favorites
Product Overview
Digi-Key Part Number 497-11969-1-ND
Quantity Available 3.620
Can ship immediately
Manufacturer

Manufacturer Part Number

ST8024CTR

Description IC SMARTCARD INTERFACE 28TSSOP
Expanded Description Smart Card Reader, Writer Interface 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ST8024
Other Related Documents ST8024 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Smart Card Reader, Writer
Interface -
Voltage - Supply 2.7 V ~ 6.5 V
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11969-1

16:44:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,11000 11,10
100 0,86550 86,55
500 0,71494 357,47
1.000 0,56444 564,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11969-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,51146
  • Digi-Reel® ? : 497-11969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.620 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback