Add To Favorites
Product Overview
Digi-Key Part Number 497-4763-1-ND
Quantity Available 2.551
Can ship immediately
Manufacturer

Manufacturer Part Number

ST8024CDR

Description IC SMARTCARD 28SOIC
Expanded Description Smart Card Reader, Writer Interface 28-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST8024
Other Related Documents ST8024 View All Specifications
Catalog Page 1033 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Smart Card Reader, Writer
Interface -
Voltage - Supply 2.7 V ~ 6.5 V
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SO
Mounting Type Surface Mount
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-4763-1

16:39:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,26400 12,64
100 1,01590 101,59
500 0,83468 417,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4763-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,69460
  • Digi-Reel® ? : 497-4763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback