Add To Favorites
Product Overview
Digi-Key Part Number 497-14621-1-ND
Quantity Available 4.348
Can ship immediately
Manufacturer

Manufacturer Part Number

SR1PAAU

Description IC SMART RESET 4PIN 7.5S 6UDFN
Expanded Description Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SR1 Series
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Smart Reset™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reset Timer
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UDFN
Supplier Device Package 6-UDFN (1.45x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14621-1

21:52:54 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,54200 5,42
100 0,41570 41,57
500 0,32864 164,32
1.000 0,26291 262,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14621-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,23133
  • Digi-Reel® ? : 497-14621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.348 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback