Add To Favorites
Product Overview
Digi-Key Part Number 497-7883-1-ND
Quantity Available 7.497
Can ship immediately
Manufacturer

Manufacturer Part Number

SMA6J100CA-TR

Description TVS DIODE 100VWM 172VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMA6J, SMM4F Series Flyer
SMA6J Datasheet
Other Related Documents SMA6J View All Specifications
SMA6J View All Specifications
Mfg Application Notes AN4160 Appl Note
Catalog Page 2123 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SMA6J, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 100V
Voltage - Breakdown (Min) 111V
Voltage - Clamping (Max) @ Ipp 172V
Current - Peak Pulse (10/1000µs) 19A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
 
Additional Resources
Standard Package ? 1
Other Names 497-7883-1

16:13:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40400 4,04
100 0,30180 30,18
500 0,23708 118,54
1.000 0,18319 183,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7883-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,15170
  • Digi-Reel® ? : 497-7883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback