Add To Favorites
Product Overview
Digi-Key Part Number 497-8759-1-ND
Quantity Available 13.178
Can ship immediately
Manufacturer

Manufacturer Part Number

SMA6F13A-TR

Description TVS DIODE 13VWM 23.9VC SMAFLAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMA6F
Other Related Documents SMA6F View All Specifications
SMA6F View All Specifications
Featured Product SMA6F Series Transil™
Catalog Page 2126 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SMA6F, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 13V
Voltage - Breakdown (Min) 14.4V
Voltage - Clamping (Max) @ Ipp 23.9V
Current - Peak Pulse (10/1000µs) 147A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package SMAflat
 
Additional Resources
Standard Package ? 1
Other Names 497-8759-1

13:35:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37000 3,70
100 0,27680 27,68
500 0,21750 108,75
1.000 0,16806 168,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8759-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,12957
  • Digi-Reel® ? : 497-8759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback