Add To Favorites
Product Overview
Digi-Key Part Number 497-6897-1-ND
Quantity Available 6.468
Can ship immediately
Manufacturer

Manufacturer Part Number

PM8800ATR

Description IC POE-PD PWM CTLR 16-HTSSOP
Expanded Description Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PM8800A Datasheet
Other Related Documents PM8800 View All Specifications
Mfg Application Notes AN4172 Appl Note
Product Training Modules Power over Ethernet Technology
Catalog Page 1054 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 12.95W
Internal Switch(s) Both
Auxiliary Sense No
Standards 802.3af (PoE)
Voltage - Supply 48V
Current - Supply 3mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-6897-1

13:54:10 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,51300 25,13
100 2,05890 205,89
500 1,75270 876,35
1.000 1,47819 1.478,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6897-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,12453
  • Digi-Reel® ? : 497-6897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.468 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 497-16438-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.381 - Immediate
  • Unit Price: 2,72000
Send Feedback