Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-7858-1-ND
Quantity Available 269
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE6V8ARL

Description TVS DIODE 5.8VWM 13.4VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P6KE
Catalog Page 2124 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series P6KE, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 13.4V
Current - Peak Pulse (10/1000µs) 298A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 4000pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-12038-1-ND BZW06-5V8 STMicroelectronics Cut Tape (CT) ? 5.219 - Immediate
0,41000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-P6KE6V8A-CHP P6KE6V8A STMicroelectronics Tape & Box (TB) ? 0
Call 1.000
Additional Resources
Standard Package ? 1
Other Names 497-7858-1

02:56:11 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,38800 3,88
100 0,26470 26,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-14736-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13612
  • Cut Tape (CT) ? : 497-14736-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.463 - Immediate
  • Unit Price: 0,45000
Send Feedback