Add To Favorites
Product Overview
Digi-Key Part Number 497-4288-1-ND
Quantity Available 85.408
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE47CARL

Description TVS DIODE 40.2VWM 84VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets P6KE
Other Related Documents P6KE View All Specifications
Catalog Page 2123 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series P6KE, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40.2V
Voltage - Breakdown (Min) 44.7V
Voltage - Clamping (Max) @ Ipp 84V
Current - Peak Pulse (10/1000µs) 48A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 400pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-4288-1

13:56:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,32800 3,28
100 0,24500 24,50
500 0,19250 96,25
1.000 0,14876 148,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4288-2-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,12319
  • Tape & Box (TB) ? : 497-14735-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,14620
  • Cut Tape (CT) ? : 497-14735-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.957 - Immediate
  • Unit Price: 0,49000
Send Feedback