Add To Favorites
Product Overview
Digi-Key Part Number 497-16186-1-ND
Quantity Available 6.096
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE33A

Description TVS DIODE 28VWM 59VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets P6KE
Other Related Documents P6KE View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series P6KE, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.4V
Voltage - Clamping (Max) @ Ipp 59V
Current - Peak Pulse (10/1000µs) 68A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 1000pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Additional Resources
Standard Package ? 1
Other Names 497-16186-1

01:13:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30200 3,02
100 0,20610 20,61
500 0,15462 77,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-16186-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11259
Send Feedback