Add To Favorites
Product Overview
Digi-Key Part Number 497-12842-1-ND
Quantity Available 7.723
Can ship immediately
Manufacturer

Manufacturer Part Number

LNBH25LPQR

Description IC LNB CTRL STEP-UP I2C 24-QFN
Expanded Description - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LNBH25L
Other Related Documents LNBH25L View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV
Voltage - Input 8 V ~ 16 V
Number of Outputs 1
Voltage - Output 13V, 18.15V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 497-12842-1

13:38:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,54500 15,45
100 1,24240 124,24
500 1,02072 510,36
1.000 0,84575 845,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12842-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,76448
  • Digi-Reel® ? : 497-12842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback